C1005CH1H040B050BA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 17.766
Unit Price: 0,08000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,05245 €
Datasheet
4 pF ±0.1pF 50V Ceramic Capacitor CH 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 pF ±0.1pF 50V Ceramic Capacitor CH 0402 (1005 Metric)

C1005CH1H040B050BA

DigiKey Part Number
445-10811-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005CH1H040B050BA
Description
CAP CER 4PF 50V CH 0402
Customer Reference
Detailed Description
4 pF ±0.1pF 50V Ceramic Capacitor CH 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005CH1H040B050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005C0G1H040B050BATDK17.766445-4876-1-ND0,08000 €Similar
C0402C409C5GACTUKEMET0399-C0402C409C5GACTUTR-ND0,05245 €Similar
Obsolete
This product is no longer manufactured. View Substitutes