

C1005CH1H010B050BA | |
|---|---|
DigiKey Part Number | 445-10805-2-ND - Tape & Reel (TR) 445-10805-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005CH1H010B050BA |
Description | CAP CER 1PF 50V CH 0402 |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005CH1H010B050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02720 € | 1,36 € |
| 100 | 0,02350 € | 2,35 € |
| 500 | 0,01702 € | 8,51 € |
| 1.000 | 0,01506 € | 15,06 € |
| 2.500 | 0,01299 € | 32,48 € |
| 5.000 | 0,01175 € | 58,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01014 € | 101,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

