
C1005C0G2A331J050BE | |
|---|---|
DigiKey Part Number | 445-180263-2-ND - Tape & Reel (TR) 445-180263-1-ND - Cut Tape (CT) 445-180263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G2A331J050BE |
Description | CAP CER 330PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G2A331J050BE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05340 € | 2,67 € |
| 100 | 0,04640 € | 4,64 € |
| 500 | 0,03488 € | 17,44 € |
| 1.000 | 0,03134 € | 31,34 € |
| 2.500 | 0,02759 € | 68,97 € |
| 5.000 | 0,02534 € | 126,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02282 € | 228,20 € |
| 20.000 | 0,02134 € | 426,80 € |
| 30.000 | 0,02060 € | 618,00 € |
| 50.000 | 0,01978 € | 989,00 € |
| 70.000 | 0,01930 € | 1.351,00 € |
| 100.000 | 0,01884 € | 1.884,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

