

C1005C0G2A331J050BA | |
|---|---|
DigiKey Part Number | 445-15202-2-ND - Tape & Reel (TR) 445-15202-1-ND - Cut Tape (CT) 445-15202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G2A331J050BA |
Description | CAP CER 330PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G2A331J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05040 € | 2,52 € |
| 100 | 0,04390 € | 4,39 € |
| 500 | 0,03290 € | 16,45 € |
| 1.000 | 0,02950 € | 29,50 € |
| 2.500 | 0,02594 € | 64,85 € |
| 5.000 | 0,02379 € | 118,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02140 € | 214,00 € |
| 20.000 | 0,01999 € | 399,80 € |
| 30.000 | 0,01928 € | 578,40 € |
| 50.000 | 0,01850 € | 925,00 € |
| 70.000 | 0,01804 € | 1.262,80 € |
| 100.000 | 0,01760 € | 1.760,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

