330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G1H331G050BA

DigiKey Part Number
445-7018-2-ND - Tape & Reel (TR)
445-7018-1-ND - Cut Tape (CT)
445-7018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H331G050BA
Description
CAP CER 330PF 50V C0G 0402
Customer Reference
Detailed Description
330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H331G050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.366
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32000 €3,20 €
500,24180 €12,09 €
1000,21780 €21,78 €
5000,17724 €88,62 €
1.0000,16469 €164,69 €
2.5000,15144 €378,60 €
5.0000,14347 €717,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,13299 €1.329,90 €
20.0000,12773 €2.554,60 €
30.0000,12510 €3.753,00 €
50.0000,12218 €6.109,00 €
70.0000,12047 €8.432,90 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €