Direct
Upgrade


C0816X7S0G474M050AC | |
|---|---|
DigiKey Part Number | 445-13759-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0816X7S0G474M050AC |
Description | CAP CER 0.47UF 4V X7S 0306 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X7S 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0816X7S0G474M050AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0306 (0816 Metric) |
Tolerance ±20% | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGA15ZS70G474MU | KYOCERA AVX | 13.290 | 478-KGA15ZS70G474MUCT-ND | 1,38000 € | Direct |
| EWK107B7474MV-T | Taiyo Yuden | 19.085 | 587-5156-1-ND | 0,21000 € | Upgrade |



