Direct
Upgrade


C0816X7R1C223K | |
|---|---|
DigiKey Part Number | 445-1799-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0816X7R1C223K |
Description | CAP CER 0.022UF 16V X7R 0306 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0816X7R1C223K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0306 (0816 Metric) |
Tolerance ±10% | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0306YC223KAT2A | KYOCERA AVX | 0 | 478-KGL15ZR71C223KTTR-ND | 0,27842 € | Direct |
| 03063C223KAT2A | KYOCERA AVX | 0 | 478-KGL15ZR71E223KTCT-ND | 0,82000 € | Upgrade |


