Direct
Upgrade
Upgrade
Upgrade
Upgrade


C0603X7R1H331M | |
|---|---|
DigiKey Part Number | 445-7260-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X7R1H331M |
Description | CAP CER 330PF 50V X7R 0201 |
Customer Reference | |
Detailed Description | 330 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7R1H331M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R71H331MA12D | Murata Electronics | 14.765 | 490-GRM033R71H331MA12DCT-ND | 0,09000 € | Direct |
| CC0201JRX7R9BB331 | YAGEO | 78.201 | 13-CC0201JRX7R9BB331CT-ND | 0,09000 € | Upgrade |
| CC0201KRX7R9BB331 | YAGEO | 4.871 | 13-CC0201KRX7R9BB331CT-ND | 0,09000 € | Upgrade |
| GRM033R71H331KA12D | Murata Electronics | 82.000 | 490-17085-1-ND | 0,09000 € | Upgrade |
| VJ0201Y331KXACW1BC | Vishay Vitramon | 0 | VJ0201Y331KXACW1BC-ND | 0,00722 € | Upgrade |




