

C0603X7R1C471M | |
|---|---|
DigiKey Part Number | 445-7292-2-ND - Tape & Reel (TR) 445-7292-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603X7R1C471M |
Description | CAP CER 470PF 16V X7R 0201 |
Customer Reference | |
Detailed Description | 470 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7R1C471M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X7R1E471K030BA | TDK | 23.719 | 445-7271-1-ND | 0,08000 € | Upgrade |
| GRM033R71C471KA01D | Murata Electronics | 156.470 | 490-6150-1-ND | 0,08000 € | Direct |
| KGM03AR71C471MH | KYOCERA AVX | 0 | 478-KGM03AR71C471MHTR-ND | 0,06420 € | Direct |
| CC0201JRX7R9BB471 | YAGEO | 15.200 | 13-CC0201JRX7R9BB471CT-ND | 0,12000 € | Upgrade |
| CC0201KRX7R7BB471 | YAGEO | 26.770 | 311-1603-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04400 € | 0,44 € |
| 100 | 0,02630 € | 2,63 € |
| 1.000 | 0,01487 € | 14,87 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

