Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar


C0603X7R1C151K | |
|---|---|
DigiKey Part Number | 445-7285-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X7R1C151K |
Description | CAP CER 150PF 16V X7R 0201 |
Customer Reference | |
Detailed Description | 150 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7R1C151K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R71C151KA01D | Murata Electronics | 80.883 | 490-6148-1-ND | 0,08000 € | Direct |
| CC0201JRX7R9BB151 | YAGEO | 24.130 | 13-CC0201JRX7R9BB151CT-ND | 0,08000 € | Upgrade |
| CC0201KRX7R8BB151 | YAGEO | 27.480 | 311-1606-1-ND | 0,08000 € | Upgrade |
| CC0201KRX7R9BB151 | YAGEO | 23.940 | 13-CC0201KRX7R9BB151CT-ND | 0,08000 € | Upgrade |
| GRM033R71E151KA01D | Murata Electronics | 408.017 | 490-3174-1-ND | 0,08000 € | Upgrade |





