

C0603X7R1C101M | |
|---|---|
DigiKey Part Number | 445-7284-2-ND - Tape & Reel (TR) 445-7284-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603X7R1C101M |
Description | CAP CER 100PF 16V X7R 0201 |
Customer Reference | |
Detailed Description | 100 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7R1C101M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X7R1E101K030BA | TDK | 18.414 | 445-7263-1-ND | 0,08000 € | Upgrade |
| C0603X7R1E101M030BA | TDK | 31.410 | 445-7264-1-ND | 0,08000 € | Upgrade |
| C0603C0G1E101J030BA | TDK | 11.500 | 445-4675-1-ND | 0,08000 € | Similar |
| C0603C0G1E101K030BA | TDK | 37.021 | 445-13584-1-ND | 0,08000 € | Similar |
| C0603C0G1H101J030BA | TDK | 156.048 | 445-1786-1-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01300 € | 0,65 € |
| 100 | 0,01100 € | 1,10 € |
| 500 | 0,00764 € | 3,82 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

