Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C0603X7R1A103M030BA | |
|---|---|
DigiKey Part Number | 445-7306-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X7R1A103M030BA |
Description | CAP CER 10000PF 10V X7R 0201 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7R1A103M030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X7R1A103K030BA | TDK | 224.026 | 445-6843-1-ND | 0,08000 € | Upgrade |
| GRM033R71A103MA01D | Murata Electronics | 31.375 | 490-GRM033R71A103MA01DCT-ND | 0,08000 € | Direct |
| CC0201KRX7R6BB103 | YAGEO | 157.765 | 311-1398-1-ND | 0,08000 € | Upgrade |
| CC0201KRX7R7BB103 | YAGEO | 160.434 | 311-1404-1-ND | 0,08000 € | Upgrade |
| CL03B103KP3NNNC | Samsung Electro-Mechanics | 3.320.906 | 1276-1152-1-ND | 0,09000 € | Upgrade |







