C0603X6S0J103M030BA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 19.080
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 33.841
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 227.250
Unit Price: 0,09000 €
Datasheet

Similar


Murata Electronics
In Stock: 31.491
Unit Price: 0,09000 €
Datasheet
10000 pF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)

C0603X6S0J103M030BA

DigiKey Part Number
445-13693-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X6S0J103M030BA
Description
CAP CER 10000PF 6.3V X6S 0201
Customer Reference
Detailed Description
10000 pF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X6S0J103M030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes