C0603X5R1H471M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


YAGEO
In Stock: 15.200
Unit Price: 0,12000 €
Datasheet

Upgrade


YAGEO
In Stock: 152.303
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,01291 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,00716 €
Datasheet
470 pF ±20% 50V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±20% 50V Ceramic Capacitor X5R 0201 (0603 Metric)

C0603X5R1H471M

DigiKey Part Number
445-4682-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X5R1H471M
Description
CAP CER 470PF 50V X5R 0201
Customer Reference
Detailed Description
470 pF ±20% 50V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X5R1H471M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201JRX7R9BB471YAGEO15.20013-CC0201JRX7R9BB471CT-ND0,12000 €Upgrade
CC0201KRX7R9BB471YAGEO152.303311-3699-1-ND0,08000 €Upgrade
VJ0201G471KXACW1BCVishay Vitramon0VJ0201G471KXACW1BC-ND0,01291 €Upgrade
VJ0201Y471KXACW1BCVishay Vitramon0VJ0201Y471KXACW1BC-ND0,00716 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes