Direct
Upgrade


C0603X5R1H471K | |
|---|---|
DigiKey Part Number | 445-1789-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X5R1H471K |
Description | CAP CER 470PF 50V X5R 0201 |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1H471K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02015D471KAT2A | KYOCERA AVX | 0 | 478-02015D471KAT2ATR-ND | 0,06479 € | Direct |
| CC0201KRX7R9BB471 | YAGEO | 152.603 | 311-3699-1-ND | 0,08000 € | Upgrade |



