Upgrade
Similar
Similar


C0603X5R1E331M030BA | |
|---|---|
DigiKey Part Number | 445-4690-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X5R1E331M030BA |
Description | CAP CER 330PF 25V X5R 0201 |
Customer Reference | |
Detailed Description | 330 pF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1E331M030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM03AR51E331KH | KYOCERA AVX | 0 | 478-KGM03AR51E331KHTR-ND | 0,00344 € | Upgrade |
| C0805C331K5RACTU | KEMET | 71.265 | 399-C0805C331K5RACTUCT-ND | 0,08000 € | Similar |
| GRM033R71H331MA12D | Murata Electronics | 14.895 | 490-GRM033R71H331MA12DCT-ND | 0,08000 € | Similar |




