Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C0603X5R1C332M | |
|---|---|
DigiKey Part Number | 445-7312-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X5R1C332M |
Description | CAP CER 3300PF 16V X5R 0201 |
Customer Reference | |
Detailed Description | 3300 pF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1C332M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK063BJ332MP-F | Taiyo Yuden | 0 | TMK063BJ332MP-F-ND | 0,00928 € | Direct |
| CC0201KRX7R7BB332 | YAGEO | 14.199 | 311-1400-1-ND | 0,08000 € | Upgrade |
| EMK063BJ332KP-F | Taiyo Yuden | 0 | EMK063BJ332KP-F-ND | 0,00928 € | Upgrade |
| GRM033R71C332KA88D | Murata Electronics | 100.608 | 490-3191-1-ND | 0,08000 € | Upgrade |
| GRM033R71E332KA12D | Murata Electronics | 172.110 | 490-17827-1-ND | 0,08000 € | Upgrade |





