Similar
Similar
Similar


C0603JB1E152K030BA | |
|---|---|
DigiKey Part Number | 445-10783-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603JB1E152K030BA |
Description | CAP CER 1500PF 25V JB 0201 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 25V Ceramic Capacitor JB 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603JB1E152K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C152J5GACTU | KEMET | 26.397 | 399-C0603C152J5GACTUCT-ND | 0,33000 € | Similar |
| GRM033R71E152KA01D | Murata Electronics | 440 | 490-3185-1-ND | 0,08000 € | Similar |
| TMK063BJ152KP-F | Taiyo Yuden | 0 | TMK063BJ152KP-F-ND | 0,00928 € | Similar |




