Similar
Similar


C0603JB1A334K030BC | |
|---|---|
DigiKey Part Number | 445-10758-2-ND - Tape & Reel (TR) 445-10758-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603JB1A334K030BC |
Description | CAP CER 0.33UF 10V JB 0201 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor JB 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603JB1A334K030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X5R1A334K030BC | TDK | 53.966 | 445-13662-1-ND | 0,16000 € | Similar |
| CL03A224KP3NNNC | Samsung Electro-Mechanics | 77.464 | 1276-1331-1-ND | 0,09000 € | Similar |



