Similar


C0603JB1A333K030BC | |
|---|---|
DigiKey Part Number | 445-10756-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603JB1A333K030BC |
Description | CAP CER 0.033UF 10V JB 0201 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 10V Ceramic Capacitor JB 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603JB1A333K030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R61A333KE84J | Murata Electronics | 0 | GRM033R61A333KE84J-ND | 0,00265 € | Similar |


