Similar
Similar
Similar
Similar


C0603JB0J473K030BC | |
|---|---|
DigiKey Part Number | 445-10739-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603JB0J473K030BC |
Description | CAP CER 0.047UF 6.3V JB 0201 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 6.3V Ceramic Capacitor JB 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603JB0J473K030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X5R1E473K030BB | TDK | 339.676 | 445-13679-1-ND | 0,08000 € | Similar |
| C0603X6S1A473K030BB | TDK | 21.818 | 445-13712-1-ND | 0,08000 € | Similar |
| C0603X6S1C473K030BC | TDK | 1.318 | 445-13720-1-ND | 0,08000 € | Similar |
| C0603X7S1A473K030BC | TDK | 450.228 | 445-13742-1-ND | 0,08000 € | Similar |


