C0603CH1H030C030BA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 30.380
Unit Price: 0,08000 €
Datasheet

Direct


YAGEO
In Stock: 11.091
Unit Price: 0,08000 €
Datasheet
3 pF ±0.25pF 50V Ceramic Capacitor CH 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 pF ±0.25pF 50V Ceramic Capacitor CH 0201 (0603 Metric)

C0603CH1H030C030BA

DigiKey Part Number
445-10687-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603CH1H030C030BA
Description
CAP CER 3PF 50V CH 0201
Customer Reference
Detailed Description
3 pF ±0.25pF 50V Ceramic Capacitor CH 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603CH1H030C030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.25pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C0G1H030C030BATDK30.380445-1762-1-ND0,08000 €Similar
CC0201CRNPO9BN3R0YAGEO11.09113-CC0201CRNPO9BN3R0CT-ND0,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes