Similar
Similar
Similar
Direct
Upgrade
Upgrade


C0603CH1E330K030BA | |
|---|---|
DigiKey Part Number | 445-10670-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603CH1E330K030BA |
Description | CAP CER 33PF 25V CH 0201 |
Customer Reference | |
Detailed Description | 33 pF ±10% 25V Ceramic Capacitor CH 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603CH1E330K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C0G1E330J030BA | TDK | 20.409 | 445-4663-1-ND | 0,08000 € | Similar |
| C0603C0G1H330J030BA | TDK | 81.409 | 445-1780-1-ND | 0,08000 € | Similar |
| C0603C0G1H330K030BA | TDK | 11.717 | 445-13646-1-ND | 0,08000 € | Similar |
| GRM0335C1E330JA01D | Murata Electronics | 1.926 | 490-10678-1-ND | 0,08000 € | Direct |
| C0201C330J3GACTU | KEMET | 59.212 | 399-C0201C330J3GACTUCT-ND | 0,08000 € | Upgrade |




