C0603CH1E270J030BA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 21.950
Unit Price: 0,08000 €
Datasheet

Similar


TDK
In Stock: 41.260
Unit Price: 0,08000 €
Datasheet

Direct


Murata Electronics
In Stock: 642.837
Unit Price: 0,08000 €
Datasheet

Upgrade


KEMET
In Stock: 26.064
Unit Price: 0,08000 €
Datasheet
27 pF ±5% 25V Ceramic Capacitor CH 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 pF ±5% 25V Ceramic Capacitor CH 0201 (0603 Metric)

C0603CH1E270J030BA

DigiKey Part Number
445-10666-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603CH1E270J030BA
Description
CAP CER 27PF 25V CH 0201
Customer Reference
Detailed Description
27 pF ±5% 25V Ceramic Capacitor CH 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603CH1E270J030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C0G1E270J030BATDK21.950445-C0603C0G1E270J030BACT-ND0,08000 €Similar
C0603C0G1H270J030BATDK41.260445-1779-1-ND0,08000 €Similar
GRM0335C1E270JA01DMurata Electronics642.837490-3150-1-ND0,08000 €Direct
C0201C270J3GACTUKEMET26.064399-C0201C270J3GACTUCT-ND0,08000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes