

C0603CH1E101K030BA | |
|---|---|
DigiKey Part Number | 445-10656-2-ND - Tape & Reel (TR) 445-10656-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603CH1E101K030BA |
Description | CAP CER 100PF 25V CH 0201 |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor CH 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603CH1E101K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,02620 € | 1,31 € |
| 100 | 0,02250 € | 2,25 € |
| 500 | 0,01632 € | 8,16 € |
| 1.000 | 0,01442 € | 14,42 € |
| 2.500 | 0,01242 € | 31,05 € |
| 5.000 | 0,01122 € | 56,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00915 € | 137,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

