C0603CH1E080D030BA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 29.900
Unit Price: 0,09000 €
Datasheet

Similar


TDK
In Stock: 53.229
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,00198 €
Datasheet
8 pF ±0.5pF 25V Ceramic Capacitor CH 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 pF ±0.5pF 25V Ceramic Capacitor CH 0201 (0603 Metric)

C0603CH1E080D030BA

DigiKey Part Number
445-10651-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603CH1E080D030BA
Description
CAP CER 8PF 25V CH 0201
Customer Reference
Detailed Description
8 pF ±0.5pF 25V Ceramic Capacitor CH 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603CH1E080D030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes