

C0603CH1E040C030BA | |
|---|---|
DigiKey Part Number | 445-10647-2-ND - Tape & Reel (TR) 445-10647-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603CH1E040C030BA |
Description | CAP CER 4PF 25V CH 0201 |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 25V Ceramic Capacitor CH 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603CH1E040C030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,03670 € | 3,67 € |
| 1.000 | 0,02064 € | 20,64 € |
| 2.500 | 0,01653 € | 41,32 € |
| 5.000 | 0,01406 € | 70,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00739 € | 110,85 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

