1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1H010C030BA

DigiKey Part Number
445-1760-2-ND - Tape & Reel (TR)
445-1760-1-ND - Cut Tape (CT)
445-1760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C0G1H010C030BA
Description
CAP CER 1PF 50V C0G 0201
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1H010C030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.076
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03800 €0,38 €
500,02560 €1,28 €
1000,02190 €2,19 €
5000,01584 €7,92 €
1.0000,01398 €13,98 €
2.5000,01201 €30,02 €
5.0000,01084 €54,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00912 €136,80 €
30.0000,00843 €252,90 €
45.0000,00809 €364,05 €
75.0000,00770 €577,50 €
105.0000,00748 €785,40 €
150.0000,00727 €1.090,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €