Direct
Upgrade


C0603C0G1E910G | |
|---|---|
DigiKey Part Number | 445-7251-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E910G |
Description | CAP CER 91PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 91 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E910G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E910GA01D | Murata Electronics | 15.000 | 490-GRM0335C1E910GA01DCT-ND | 0,08000 € | Direct |
| GRM0335C1H910GA01D | Murata Electronics | 115.272 | 490-16733-1-ND | 0,08000 € | Upgrade |


