6.8 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1E6R8D030BA

DigiKey Part Number
445-4637-2-ND - Tape & Reel (TR)
445-4637-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C0G1E6R8D030BA
Description
CAP CER 6.8PF 25V C0G 0201
Customer Reference
Detailed Description
6.8 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E6R8D030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.5pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E6R8DA01DMurata Electronics98.821490-14552-1-ND0,08000 €Direct
GRM0335C1E6R8DA01JMurata Electronics0GRM0335C1E6R8DA01J-ND0,00195 €Direct
KGM03ACG1E6R8CHKYOCERA AVX2.817478-KGM03ACG1E6R8CHCT-ND0,30000 €Direct
GRM0335C1H6R8DA01DMurata Electronics78.093490-16731-1-ND0,08000 €Upgrade
GRM0335C1H6R8DA01JMurata Electronics0GRM0335C1H6R8DA01J-ND0,00195 €Upgrade
In-Stock: 27.439
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03500 €0,35 €
500,02360 €1,18 €
1000,02030 €2,03 €
5000,01464 €7,32 €
1.0000,01290 €12,90 €
2.5000,01108 €27,70 €
5.0000,00999 €49,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00799 €119,85 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €