6.2 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.2 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1E6R2D

DigiKey Part Number
445-4635-2-ND - Tape & Reel (TR)
445-4635-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C0G1E6R2D
Description
CAP CER 6.2PF 25V C0G 0201
Customer Reference
Detailed Description
6.2 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E6R2D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.746
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05200 €0,52 €
1000,03000 €3,00 €
1.0000,01687 €16,87 €
2.5000,01342 €33,55 €
5.0000,01134 €56,70 €
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €