Direct
Direct
Upgrade
Upgrade
Upgrade


C0603C0G1E4R7B | |
|---|---|
DigiKey Part Number | 445-4624-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E4R7B |
Description | CAP CER 4.7PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E4R7B Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E4R7BA01D | Murata Electronics | 14.666 | 490-12680-1-ND | 0,08000 € | Direct |
| GRM0335C1E4R7BA01J | Murata Electronics | 0 | GRM0335C1E4R7BA01J-ND | 0,00233 € | Direct |
| CC0201BRNPO9BN4R7 | YAGEO | 14.691 | 311-3667-1-ND | 0,08000 € | Upgrade |
| GRM0335C1H4R7BA01D | Murata Electronics | 34.121 | 490-11332-1-ND | 0,08000 € | Upgrade |
| GRM0335C1H4R7BA01J | Murata Electronics | 0 | GRM0335C1H4R7BA01J-ND | 0,00233 € | Upgrade |



