

C0603C0G1E330G | |
|---|---|
DigiKey Part Number | 445-7240-2-ND - Tape & Reel (TR) 445-7240-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E330G |
Description | CAP CER 33PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 33 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E330G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E330GA01D | Murata Electronics | 20.614 | 490-14547-1-ND | 0,08000 € | Direct |
| GRM0335C1E330GA01J | Murata Electronics | 0 | GRM0335C1E330GA01J-ND | 0,00200 € | Direct |
| GRM0335C1H330GA01J | Murata Electronics | 31.560 | 490-GRM0335C1H330GA01JCT-ND | 0,08000 € | Direct |
| GRM0335C1E330FA01D | Murata Electronics | 17.162 | 490-14546-1-ND | 0,08000 € | Upgrade |
| GRM0335C1E330FA01J | Murata Electronics | 0 | GRM0335C1E330FA01J-ND | 0,00389 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06200 € | 0,62 € |
| 100 | 0,03550 € | 3,55 € |
| 1.000 | 0,01993 € | 19,93 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

