

C0603C0G1E1R3B | |
|---|---|
DigiKey Part Number | 445-4596-2-ND - Tape & Reel (TR) 445-4596-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E1R3B |
Description | CAP CER 1.3PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 1.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E1R3B Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E1R3BA01D | Murata Electronics | 9.764 | 490-17805-1-ND | 0,08000 € | Direct |
| CQ0201ARNPO8BN1R3 | YAGEO | 14.960 | 13-CQ0201ARNPO8BN1R3CT-ND | 0,18000 € | Upgrade |
| GRM0335C1H1R3BA01D | Murata Electronics | 165 | 490-6120-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,00800 € | 0,08 € |
| 100 | 0,00610 € | 0,61 € |
| 1.000 | 0,00531 € | 5,31 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

