

C0603C0G1E180J030BA | |
|---|---|
DigiKey Part Number | 445-4657-2-ND - Tape & Reel (TR) 445-4657-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E180J030BA |
Description | CAP CER 18PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E180J030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E180JA01D | Murata Electronics | 13.145 | 490-9659-1-ND | 0,08000 € | Direct |
| GRM0335C1E180JA01J | Murata Electronics | 176.984 | 490-14544-1-ND | 0,08000 € | Direct |
| GRM0335C1H180JA01J | Murata Electronics | 0 | GRM0335C1H180JA01J-ND | 0,00184 € | Direct |
| KGM03ACG1E180JH | KYOCERA AVX | 10.062 | 478-KGM03ACG1E180JHCT-ND | 0,20000 € | Direct |
| CC0201JRNPO9BN180 | YAGEO | 160.315 | 311-1386-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 50 | 0,02160 € | 1,08 € |
| 100 | 0,01850 € | 1,85 € |
| 500 | 0,01330 € | 6,65 € |
| 1.000 | 0,01171 € | 11,71 € |
| 2.500 | 0,01002 € | 25,05 € |
| 5.000 | 0,00902 € | 45,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00777 € | 116,55 € |
| 30.000 | 0,00716 € | 214,80 € |
| 45.000 | 0,00686 € | 308,70 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

