7 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1E070D030BA

DigiKey Part Number
445-4639-2-ND - Tape & Reel (TR)
445-4639-1-ND - Cut Tape (CT)
445-4639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C0G1E070D030BA
Description
CAP CER 7PF 25V C0G 0201
Customer Reference
Detailed Description
7 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E070D030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.5pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
02013A7R0DAT2AKYOCERA AVX002013A7R0DAT2A-ND0,00863 €Direct
GRM0335C1E7R0DA01DMurata Electronics2.049490-GRM0335C1E7R0DA01DCT-ND0,08000 €Direct
GRM0335C1E7R0DA01JMurata Electronics0GRM0335C1E7R0DA01J-ND0,00195 €Direct
GRM0335C1H7R0DA01DMurata Electronics60.816490-GRM0335C1H7R0DA01DCT-ND0,08000 €Upgrade
GRM0335C1H7R0DA01JMurata Electronics0GRM0335C1H7R0DA01J-ND0,00195 €Upgrade
In-Stock: 13.049
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05100 €0,51 €
500,03540 €1,77 €
1000,03060 €3,06 €
5000,02248 €11,24 €
1.0000,01998 €19,98 €
2.5000,01737 €43,42 €
5.0000,01580 €79,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01346 €201,90 €
30.0000,01254 €376,20 €
45.0000,01208 €543,60 €
75.0000,01157 €867,75 €
105.0000,01127 €1.183,35 €
150.0000,01099 €1.648,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €