Similar
Similar
Similar


C0402JB1C221K020BC | |
|---|---|
DigiKey Part Number | 445-10636-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402JB1C221K020BC |
Description | CAP CER 220PF 16V JB 01005 |
Customer Reference | |
Detailed Description | 220 pF ±10% 16V Ceramic Capacitor JB 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402JB1C221K020BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±10% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005CH2A221J050BA | TDK | 12.469 | 445-15216-1-ND | 0,11000 € | Similar |
| EMK042B7221KC-W | Taiyo Yuden | 0 | EMK042B7221KC-W-ND | 0,03667 € | Similar |
| GRM022R61A221MA01L | Murata Electronics | 0 | GRM022R61A221MA01L-ND | 0,00337 € | Similar |




