Similar


C0402JB0G103M020BC | |
|---|---|
DigiKey Part Number | 445-10597-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402JB0G103M020BC |
Description | CAP CER 10000PF 4V JB 01005 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 4V Ceramic Capacitor JB 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402JB0G103M020BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |


