

C0402C0G1C8R2D | |
|---|---|
DigiKey Part Number | 445-5473-2-ND - Tape & Reel (TR) 445-5473-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C0G1C8R2D |
Description | CAP CER 8.2PF 16V C0G 01005 |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G1C8R2D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.5pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK042CG8R2BD-W | Taiyo Yuden | 0 | 587-5737-1-ND | 0,08000 € | Upgrade |
| GJM0225C1C8R2DB01L | Murata Electronics | 0 | 490-GJM0225C1C8R2DB01LTR-ND | 0,00884 € | Parametric Equivalent |
| MLASE042SCG8R2DWNA01 | Taiyo Yuden | 0 | 587-MLASE042SCG8R2DWNA01TR-ND | 0,02983 € | Parametric Equivalent |
| MSASE042SCG8R2DWNA01 | Taiyo Yuden | 0 | 587-MSASE042SCG8R2DWNA01TR-ND | 0,02983 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13100 € | 1,31 € |
| 100 | 0,07440 € | 7,44 € |
| 1.000 | 0,04503 € | 45,03 € |
| 2.500 | 0,03793 € | 94,83 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

