7.5 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.5 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)

C0402C0G1C7R5B

DigiKey Part Number
445-5465-2-ND - Tape & Reel (TR)
445-5465-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0402C0G1C7R5B
Description
CAP CER 7.5PF 16V C0G 01005
Customer Reference
Detailed Description
7.5 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C0G1C7R5B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.146
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,15100 €1,51 €
1000,08740 €8,74 €
1.0000,05435 €54,35 €
2.5000,04640 €116,00 €
5.0000,04170 €208,50 €
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €