

C0402C0G1C3R9C | |
|---|---|
DigiKey Part Number | 445-5438-2-ND - Tape & Reel (TR) 445-5438-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C0G1C3R9C |
Description | CAP CER 3.9PF 16V C0G 01005 |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G1C3R9C Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.25pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0101YA3R9BAT2A | KYOCERA AVX | 0 | 478-KGM02ACG1C3R9BHTR-ND | 0,01605 € | Upgrade |
| TMK042CG3R9BD-W | Taiyo Yuden | 13.580 | 587-5694-1-ND | 0,08000 € | Upgrade |
| 0101YA3R9CAT2A | KYOCERA AVX | 0 | 478-KGM02ACG1C3R9CHCT-ND | 0,08000 € | Parametric Equivalent |
| 01R5N3R9C160CT | Walsin Technology Corporation | 0 | 1292-01R5N3R9C160CTTR-ND | 0,00350 € | Parametric Equivalent |
| CC0100CRNPO7BN3R9 | YAGEO | 99.970 | 13-CC0100CRNPO7BN3R9CT-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 100 | 0,02370 € | 2,37 € |
| 1.000 | 0,02125 € | 21,25 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

