Upgrade
Parametric Equivalent
Parametric Equivalent


C0402C0G1C2R2B | |
|---|---|
DigiKey Part Number | 445-5425-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C0G1C2R2B |
Description | CAP CER 2.2PF 16V C0G 01005 |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G1C2R2B Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.1pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK042CG2R2AD-W | Taiyo Yuden | 0 | 587-5677-1-ND | 0,08000 € | Upgrade |
| 0101YA2R2BAT2A | KYOCERA AVX | 19.900 | 478-KGM02ACG1C2R2BHCT-ND | 0,32000 € | Parametric Equivalent |
| CC0100BRNPO7BN2R2 | YAGEO | 0 | 13-CC0100BRNPO7BN2R2TR-ND | 0,00415 € | Parametric Equivalent |




