Amorphous Solar Cell 2.1 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCSC452B3

DigiKey Part Number
445-BCSC452B3-ND
Manufacturer
Manufacturer Product Number
BCSC452B3
Description
25x19x0.2mm 19 A at 1.5V (200Lx)
Customer Reference
Detailed Description
Amorphous Solar Cell 2.1 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage @ Pmpp
1.5 V
Manufacturer
TDK
Type
Amorphous
Series
Voltage - Open Circuit
2.1 V
Packaging
Bag
Operating Temperature
-20°C ~ 60°C
Part Status
Obsolete
Package / Case
Cells
Current @ Pmpp
19 µA
Size / Dimension
0.984" L x 0.748" W x 0.007" H (25.00mm x 19.00mm x 0.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,49000 €3,49 €
Unit Price without VAT:3,49000 €
Unit Price with VAT:4,15310 €