Amorphous Solar Cell 3.4 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCS4430B5

DigiKey Part Number
445-BCS4430B5-ND
Manufacturer
Manufacturer Product Number
BCS4430B5
Description
44x30x0.2mm 35A at 2.2V (200Lx)
Customer Reference
Detailed Description
Amorphous Solar Cell 3.4 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Obsolete
Current @ Pmpp
34.8 µA
Voltage @ Pmpp
2.2 V
Type
Amorphous
Voltage - Open Circuit
3.4 V
Operating Temperature
-20°C ~ 60°C
Package / Case
Cells
Size / Dimension
1.732" L x 1.181" W x 0.007" H (44.00mm x 30.00mm x 0.18mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,02000 €5,02 €
Unit Price without VAT:5,02000 €
Unit Price with VAT:5,97380 €