New at DigiKey
150 nH Shielded Wirewound Inductor 15.7 A 3.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCL3520FT-R15M-D

DigiKey Part Number
445-BCL3520FT-R15M-DTR-ND - Tape & Reel (TR)
445-BCL3520FT-R15M-DCT-ND - Cut Tape (CT)
445-BCL3520FT-R15M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCL3520FT-R15M-D
Description
FIXED IND 0.15UF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 nH Shielded Wirewound Inductor 15.7 A 3.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
13.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
3.7mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.138" L x 0.130" W (3.50mm x 3.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,96100 €9,61 €
250,88920 €22,23 €
500,83860 €41,93 €
1000,79060 €79,06 €
2500,73140 €182,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,67972 €509,79 €
1.5000,64100 €961,50 €
2.2500,61940 €1.393,65 €
3.7500,59326 €2.224,72 €
5.2500,57667 €3.027,52 €
7.5000,56756 €4.256,70 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €