
BCL3520FT-1R0M-D | |
|---|---|
DigiKey Part Number | 445-BCL3520FT-1R0M-DTR-ND - Tape & Reel (TR) 445-BCL3520FT-1R0M-DCT-ND - Cut Tape (CT) 445-BCL3520FT-1R0M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCL3520FT-1R0M-D |
Description | FIXED IND 1.0UF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 8.1 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.130" W (3.50mm x 3.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,88200 € | 22,05 € |
| 50 | 0,83180 € | 41,59 € |
| 100 | 0,78430 € | 78,43 € |
| 250 | 0,72560 € | 181,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,67432 € | 505,74 € |
| 1.500 | 0,63591 € | 953,87 € |
| 2.250 | 0,61449 € | 1.382,60 € |
| 3.750 | 0,58855 € | 2.207,06 € |
| 5.250 | 0,57209 € | 3.003,47 € |
| 7.500 | 0,56306 € | 4.222,95 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

