2.2 µH Shielded Drum Core, Wirewound Inductor 3.21 A 64mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCL322520RT-2R2M-D

DigiKey Part Number
445-BCL322520RT-2R2M-DTR-ND - Tape & Reel (TR)
445-BCL322520RT-2R2M-DCT-ND - Cut Tape (CT)
445-BCL322520RT-2R2M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCL322520RT-2R2M-D
Description
FIXED IND 2.2UH 3.21A 64 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 3.21 A 64mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BCL322520RT-2R2M-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.45A
Shielding
Shielded
DC Resistance (DCR)
64mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 411
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,96200 €9,62 €
250,89040 €22,26 €
500,83920 €41,96 €
1000,79120 €79,12 €
2500,73208 €183,02 €
5000,69028 €345,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,61100 €916,50 €
3.0000,57625 €1.728,75 €
4.5000,55686 €2.505,87 €
7.5000,53787 €4.034,02 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €