New at DigiKey
Contactor SPST-NO (1 Form A) 400 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88269X7960C011

DigiKey Part Number
495-B88269X7960C011-ND
Manufacturer
Manufacturer Product Number
B88269X7960C011
Description
HVC27/400A/24V COIL/1000VDC / ME
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 400 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Stud, Wire Leads
Manufacturer
TDK
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
18 VDC
Packaging
Box
Must Release Voltage
2 VDC
Part Status
Active
Contact Material
Copper Alloy
Mounting Type
Chassis Mount
Operate Time
35 ms
Coil Voltage
24VDC
Release Time
20 ms
Contact Form
SPST-NO (1 Form A)
Coil Current
250 mA
Contact Rating (Current)
400 A
Coil Power
6W
Switching Voltage
1000VDC - Max
Coil Resistance
96Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1130,62000 €130,62 €
10116,30700 €1.163,07 €
25111,04880 €2.776,22 €
50107,22760 €5.361,38 €
Manufacturers Standard Package
Unit Price without VAT:130,62000 €
Unit Price with VAT:155,43780 €