
B88269X6370C011 | |
|---|---|
DigiKey Part Number | 495-B88269X6370C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X6370C011 |
Description | HVC27/500A/1000VDC/24V COIL/WITH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 500 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 1000VDC - Max | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | Copper Alloy | |
Operate Time | 35 ms | |
Release Time | 20 ms | |
Coil Current | 250 mA | |
Coil Power | 6W | |
Coil Resistance | 96Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,54000 € | 142,54 € |
| 10 | 126,91600 € | 1.269,16 € |
| 25 | 121,17760 € | 3.029,44 € |
| 50 | 117,00720 € | 5.850,36 € |
| Unit Price without VAT: | 142,54000 € |
|---|---|
| Unit Price with VAT: | 169,62260 € |

