
B88069X8151C502 | |
|---|---|
DigiKey Part Number | 495-B88069X8151C502-ND |
Manufacturer | |
Manufacturer Product Number | B88069X8151C502 |
Description | 2 ELECT / 90V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X8151C502 Models |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 90 V | Package / Case Axial Cylinder, Radial Bend |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,45774 € | 728,87 € |
| Unit Price without VAT: | 1,45774 € |
|---|---|
| Unit Price with VAT: | 1,73471 € |

